Part Details for RXEF010 by Littelfuse Inc
Overview of RXEF010 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H8106
|
Newark | Fuse, Ptc Reset, 60V, 100Ma, Radial, Product Range:Polyswitch Rxef Series, Voltage Rating:60Vdc, Holding Current:100Ma, Tripping Current:200Ma, Time To Trip:4S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm, Length:- Rohs Compliant: Yes |Littelfuse RXEF010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18393 |
|
$0.1740 / $0.2210 | Buy Now |
DISTI #
RXEF010HF-ND
|
DigiKey | PTC RESET FUSE 60V 100MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
13384 In Stock |
|
$0.1594 / $0.4100 | Buy Now |
DISTI #
650-RXEF010
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax RoHS: Compliant | 13341 |
|
$0.1740 / $0.4000 | Buy Now |
|
Future Electronics | RXEF Series 60 V 0.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 74304Bag |
|
$0.1560 / $0.1870 | Buy Now |
|
Future Electronics | RXEF Series 60 V 0.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1560 / $0.1870 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 2.5 ohm, THROUGH HOLE MOUNT | 46 |
|
$0.2800 / $0.5600 | Buy Now |
DISTI #
RXEF010
|
TTI | Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 18050 In Stock |
|
$0.1650 / $0.1920 | Buy Now |
DISTI #
RXEF010
|
TME | Fuse: PTC polymer, 100mA, 5mm Min Qty: 2 | 2516 |
|
$0.1680 / $0.4610 | Buy Now |
DISTI #
SMC-RXEF010
|
Sensible Micro Corporation | Rxef Series 60 V 0.1 A Ihold Through Hole Radial Polyswitch Resettable Fuse RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2009+ Container: Bulk | 47 |
|
$0.1499 / $0.1613 | RFQ |
DISTI #
SMC-RXEF010
|
Sensible Micro Corporation | Fuse, Polyswitch Rxe Series 0.10A Hold, Resettable - Pptc Ra RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 2286 |
|
$0.1499 / $0.1613 | RFQ |
Part Details for RXEF010
RXEF010 CAD Models
RXEF010 Part Data Attributes
|
RXEF010
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF010
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE MAX CAPTURED @ 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.3 mm | |
Package Length | 7.4 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Resistance | 4.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 60 V |
Alternate Parts for RXEF010
This table gives cross-reference parts and alternative options found for RXEF010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXEF010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33169 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | SPC Multicomp | RXEF010 vs MC33169 |