Part Details for RXEF010S by Littelfuse Inc
Overview of RXEF010S by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF010S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M0946
|
Newark | Pptc Resettable Fuse, 0.1A, 60Vdc, Th, Product Range:Polyswitch Rxef Series, Voltage Rating:60Vdc, Holding Current:100Ma, Tripping Current:200Ma, Time To Trip:4S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm, Length:-Rohs Compliant: Yes |Littelfuse RXEF010S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 | Buy Now |
DISTI #
RXEF010SHF-ND
|
DigiKey | PTC RESET FUSE 60V 100MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
510 In Stock |
|
$0.1518 / $0.2900 | Buy Now |
DISTI #
650-RXEF010S
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax RoHS: Compliant | 422 |
|
$0.1740 / $0.2800 | Buy Now |
|
Future Electronics | RXEF Series 60 V 0.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1490 / $0.1690 | Buy Now |
|
Future Electronics | RXEF Series 60 V 0.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1490 / $0.1690 | Buy Now |
DISTI #
RXEF010S
|
TTI | Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.1540 / $0.1570 | Buy Now |
DISTI #
3296269
|
element14 Asia-Pacific | PPTC RESETTABLE FUSE, 0.1A, 60VDC, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1802 / $0.4126 | Buy Now |
DISTI #
3296269
|
Farnell | PPTC RESETTABLE FUSE, 0.1A, 60VDC, TH RoHS: Compliant Min Qty: 500 Lead time: 8 Weeks, 0 Days Container: Each | 0 |
|
$0.1960 / $0.2223 | Buy Now |
Part Details for RXEF010S
RXEF010S CAD Models
RXEF010S Part Data Attributes
|
RXEF010S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF010S
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 2.5-4.5 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |