Part Details for RXEF010S by TE Connectivity
Overview of RXEF010S by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF010S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0842
|
Newark | Rxef010S |Raychem Te Connectivity RXEF010S Min Qty: 166 Package Multiple: 1 Date Code: 0 Container: Bulk | 6204 |
|
$0.1960 / $0.2560 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 8.9 X 3 X 11.2mm Bulk RoHS: Compliant |
6204 Partner Stock |
|
$0.1826 / $0.3386 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 7.5 ohm, THROUGH HOLE MOUNT | 84 |
|
$0.3810 / $0.6350 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 7.5 ohm, THROUGH HOLE MOUNT | 224 |
|
$0.8400 / $2.1000 | Buy Now |
Part Details for RXEF010S
RXEF010S CAD Models
RXEF010S Part Data Attributes
|
RXEF010S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RXEF010S
TE Connectivity
PTC Resettable Fuse, 7.5ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 2.5-4.5 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.38 W | |
Resistance | 7.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |