-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T4569
|
Newark | Resettable Fuse, Ptc, 72V, 900Ma, Radial, Product Range:Polyswitch Rxef Series, Voltage Rating:72Vdc, Holding Current:900Ma, Tripping Current:1.8A, Time To Trip:7.2S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RXEF090-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3030 |
|
$0.2580 / $0.5810 | Buy Now |
DISTI #
99H1960
|
Newark | Fuse, Ptc Reset, 72V, 900Ma, Radial, Product Range:Polyswitch Rxef Series, Voltage Rating:72Vdc, Holding Current:900Ma, Tripping Current:1.8A, Time To Trip:7.2S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm, Length:- Rohs Compliant: Yes |Littelfuse RXEF090-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2340 | Buy Now |
DISTI #
RXEF090-2CT-ND
|
DigiKey | PTC RESET FUSE 72V 900MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) |
4952 In Stock |
|
$0.2198 / $0.5700 | Buy Now |
DISTI #
650-RXEF090-2
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead .9A 72V 40A Imax RoHS: Compliant | 4152 |
|
$0.2400 / $0.5500 | Buy Now |
|
Future Electronics | RXEF Series 72 V 0.9 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | RXEF Series 72 V 0.9 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 24000Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | RXEF Series 72 V 0.9 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 798Cut Tape/Mini-Reel |
|
$0.4200 / $0.6650 | Buy Now |
DISTI #
RXEF090-2
|
TTI | Resettable Fuses - PPTC Radial Lead .9A 72V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2100 / $0.2180 | Buy Now |
DISTI #
2078407
|
element14 Asia-Pacific | RESETTABLE FUSE, PTC, 72V, 900mA, RADIAL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3040 |
|
$0.2473 / $0.5666 | Buy Now |
DISTI #
2372938
|
element14 Asia-Pacific | FUSE, PTC RESET, 72V, 900mA, RADIAL RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.2378 / $0.2473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RXEF090-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF090-2
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.2-0.31 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
This table gives cross-reference parts and alternative options found for RXEF090-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXEF090-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXE090B | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF090-2 vs RXE090B |
RXE090K | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF090-2 vs RXE090K |
RXE090-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF090-2 vs RXE090-AP |
RXE090S-X.X | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF090-2 vs RXE090S-X.X |
RXE090S | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF090-2 vs RXE090S |
RXE090U-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF090-2 vs RXE090U-AP |
RXE090K-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF090-2 vs RXE090K-2 |
RXE090K-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF090-2 vs RXE090K-AP |
RXE090U-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF090-2 vs RXE090U-2 |
RXE090S-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF090-2 vs RXE090S-AP |