Part Details for RXEF090 by Littelfuse Inc
Overview of RXEF090 by Littelfuse Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H1959
|
Newark | Fuse, Ptc Reset, 72V, 900Ma, Radial, Product Range:Polyswitch Rxef Series, Voltage Rating:72Vdc, Holding Current:900Ma, Tripping Current:1.8A, Time To Trip:7.2S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm, Length:- Rohs Compliant: Yes |Littelfuse RXEF090 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14098 |
|
$0.2230 / $0.2840 | Buy Now |
DISTI #
RXEF090HF-ND
|
DigiKey | PTC RESET FUSE 72V 900MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
8190 In Stock |
|
$0.1951 / $0.4800 | Buy Now |
DISTI #
650-RXEF090
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead .9A 72V 40A Imax RoHS: Compliant | 16398 |
|
$0.2230 / $0.5100 | Buy Now |
|
Future Electronics | RXEF Series 72 V 0.9 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 8498Box |
|
$0.2200 / $0.2650 | Buy Now |
|
Future Electronics | RXEF Series 72 V 0.9 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1027Box |
|
$0.2200 / $0.2650 | Buy Now |
|
Future Electronics | RXEF Series 72 V 0.9 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 523Box |
|
$0.2200 / $0.2650 | Buy Now |
|
Future Electronics | RXEF Series 72 V 0.9 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.2200 / $0.2650 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.2 ohm, THROUGH HOLE MOUNT | 50 |
|
$0.3200 / $0.3840 | Buy Now |
Part Details for RXEF090
RXEF090 CAD Models
RXEF090 Part Data Attributes:
|
RXEF090
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF090
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FLAME PROOF, 0.2-0.31 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 72 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.2 mm | |
Package Length | 11.2 mm | |
Package Style | DISK | |
Package Width | 3 mm | |
Packing Method | BULK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 72 V |
Alternate Parts for RXEF090
This table gives cross-reference parts and alternative options found for RXEF090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXEF090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXE090K-X.X | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF090 vs RXE090K-X.X |
RXE090K | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF090 vs RXE090K |
RXE090K-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF090 vs RXE090K-AP |
RXE090S-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF090 vs RXE090S-2 |
RXE090B-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF090 vs RXE090B-AP |
RXE090U | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF090 vs RXE090U |
RXE090B-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF090 vs RXE090B-1 |
RXE090U-X.X | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF090 vs RXE090U-X.X |
RXE090K-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF090 vs RXE090K-1 |
RXE090-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF090 vs RXE090-AP |