-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T4570
|
Newark | Resettable Fuse, Ptc, 72V, 1.1A, Radial, Product Range:Polyswitch Rxef Series, Voltage Rating:72Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:8.2S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RXEF110-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 454 |
|
$0.2550 / $0.5610 | Buy Now |
DISTI #
04H8125
|
Newark | Fuse, Ptc Reset, 72V, 1.1A, Radial, Full Reel, Product Range:Polyswitch Rxef Series, Voltage Rating:72Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:8.2S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RXEF110-2 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RXEF110-2TR-ND
|
DigiKey | PTC RESET FUSE 72V 1.1A RADIAL Min Qty: 1500 Lead time: 15 Weeks Container: Tape & Reel (TR) |
12000 In Stock |
|
$0.2168 / $0.2418 | Buy Now |
DISTI #
650-RXEF110-2
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax RoHS: Compliant | 4500 |
|
$0.2360 / $0.5600 | Buy Now |
|
Future Electronics | RXEF Series 72 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 21000Reel |
|
$0.2150 / $0.2350 | Buy Now |
|
Future Electronics | RXEF Series 72 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 13500Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | RXEF Series 72 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 3Cut Tape/Mini-Reel |
|
$0.4200 / $0.6650 | Buy Now |
|
Future Electronics | RXEF Series 72 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2150 / $0.2350 | Buy Now |
|
Future Electronics | RXEF Series 72 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Bristol Electronics | 680 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RXEF110-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF110-2
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.15-0.25 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |