Part Details for RXEF110K-2 by Littelfuse Inc
Overview of RXEF110K-2 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF110K-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M0963
|
Newark | Resettable Fuse, Ptc, 72V, 1.1A, Radial, Product Range:Polyswitch Rxef Series, Voltage Rating:72Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:8.2S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RXEF110K-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2880 / $0.5710 | Buy Now |
DISTI #
RXEF110K-2HFCT-ND
|
DigiKey | PTC RESET FUSE 72V 1.1A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
921 In Stock |
|
$0.2168 / $0.5600 | Buy Now |
DISTI #
650-RXEF110K-2
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax RoHS: Compliant | 1 |
|
$0.2360 / $0.5100 | Buy Now |
|
Future Electronics | RXEF Series 72 V 1.1 A lhold Radial Through Hole PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Container: Tray | 0Tray |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | RXEF Series 72 V 1.1 A lhold Radial Through Hole PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Container: Tray | 0Tray |
|
$0.2150 / $0.2300 | Buy Now |
|
Quest Components | 1792 |
|
$0.5443 / $1.5550 | Buy Now | |
DISTI #
RXEF110K-2
|
TTI | Resettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2120 / $0.2310 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9750 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 741 |
|
$0.4720 / $0.9188 | Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 889 |
|
$0.4169 / $0.8116 | Buy Now |
Part Details for RXEF110K-2
RXEF110K-2 CAD Models
RXEF110K-2 Part Data Attributes
|
RXEF110K-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF110K-2
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.15-0.25 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |