Part Details for RXEF110K-2 by TE Connectivity
Overview of RXEF110K-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF110K-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0858
|
Newark | Rxef110K-2/Circuit Protection |Raychem Te Connectivity RXEF110K-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2820 / $0.5450 | Buy Now |
|
Perfect Parts Corporation | 478 |
|
RFQ |
Part Details for RXEF110K-2
RXEF110K-2 CAD Models
RXEF110K-2 Part Data Attributes
|
RXEF110K-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RXEF110K-2
TE Connectivity
PTC Resettable Fuse, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MINIMUM RESISTANCE IS 0.15 OHMS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2.5 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |