Part Details for RXEF135-2 by Littelfuse Inc
Overview of RXEF135-2 by Littelfuse Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF135-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXEF135-2HFCT-ND
|
DigiKey | PTC RESET FUSE 72V 1.35A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2149 In Stock |
|
$0.2135 / $0.5800 | Buy Now |
DISTI #
650-RXEF135-2
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead 1.35A 72V 40A Imax RoHS: Compliant | 1374 |
|
$0.2440 / $0.5500 | Buy Now |
DISTI #
V79:2366_17794266
|
Arrow Electronics | PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72VAC/72VDC 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 13400 |
|
$0.2082 / $0.3869 | Buy Now |
DISTI #
V72:2272_16252168
|
Arrow Electronics | PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72VAC/72VDC 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2238 Container: Cut Strips | Americas - 1876 |
|
$0.3908 / $0.4131 | Buy Now |
DISTI #
E02:0323_01982844
|
Arrow Electronics | PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72VAC/72VDC 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3mm T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks Date Code: 2405 | Europe - 1500 |
|
$0.2140 / $0.2288 | Buy Now |
DISTI #
E21:3489_01982844
|
Arrow Electronics | PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72VAC/72VDC 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | Europe - 760 |
|
$0.1859 / $0.3012 | Buy Now |
|
Future Electronics | RXEF Series 72 V 1.35 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 3000Reel |
|
$0.2200 / $0.2400 | Buy Now |
|
Future Electronics | RXEF Series 72 V 1.35 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$0.2200 / $0.2400 | Buy Now |
|
Future Electronics | RXEF Series 72 V 1.35 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
69836750
|
Verical | PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72VAC/72VDC 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3mm T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2225 | Americas - 13400 |
|
$0.2082 / $0.3476 | Buy Now |
Part Details for RXEF135-2
RXEF135-2 CAD Models
RXEF135-2 Part Data Attributes:
|
RXEF135-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF135-2
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.12-0.19 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RXEF135-2
This table gives cross-reference parts and alternative options found for RXEF135-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXEF135-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFRA.160.3 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Schurter Electronic Components | RXEF135-2 vs PFRA.160.3 |
60R135F | PTC Resettable Fuse, Through Hole Mount | Littelfuse Inc | RXEF135-2 vs 60R135F |
RXE135-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF135-2 vs RXE135-1 |
RUE160-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF135-2 vs RUE160-1 |
RXE135-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF135-2 vs RXE135-2 |
RUE160-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF135-2 vs RUE160-AP |
RUE160S-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF135-2 vs RUE160S-1 |
RUEF160S | PTC Resettable Fuse, 0.11ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RXEF135-2 vs RUEF160S |
RUEF160-2 | PTC Resettable Fuse, 0.11ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RXEF135-2 vs RUEF160-2 |
60R135 | PTC Resettable Fuse, 0.12ohm, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | RXEF135-2 vs 60R135 |