Part Details for RXEF135 by TE Connectivity
Overview of RXEF135 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0859
|
Newark | Rxef135 |Raychem Te Connectivity RXEF135 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2410 / $0.4470 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Bristol Electronics | 8833 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 35 |
|
$0.4500 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, 0.3OHM, THROUGH HOLE MOUNT | 560 |
|
$0.0806 / $0.1790 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, 0.3OHM, THROUGH HOLE MOUNT | 28 |
|
$0.4800 / $0.6000 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, 0.3OHM, THROUGH HOLE MOUNT | 560 |
|
$0.3676 / $0.9190 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, 0.3OHM, THROUGH HOLE MOUNT | 56 |
|
$1.0063 / $2.0125 | Buy Now |
Part Details for RXEF135
RXEF135 CAD Models
RXEF135 Part Data Attributes
|
RXEF135
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RXEF135
TE Connectivity
PTC Resettable Fuse, 0.3ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.12-0.19 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.7 W | |
Resistance | 0.3 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |