Part Details for RXEF160K-2 by Littelfuse Inc
Overview of RXEF160K-2 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF160K-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXEF160K-2HFCT-ND
|
DigiKey | PTC RESET FUSE 72V 1.6A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10282 In Stock |
|
$0.2333 / $0.5700 | Buy Now |
DISTI #
650-RXEF160K-2
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax RoHS: Compliant | 2102 |
|
$0.2670 / $0.5600 | Buy Now |
|
Future Electronics | RXEF Series 72 V 1.6 A Ihold Through Hole Radial PolySwitch PTC Device RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 4500Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | RXEF Series 72 V 1.6 A Ihold Through Hole Radial PolySwitch PTC Device RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
RXEF160K-2
|
TTI | Resettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2330 / $0.2450 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 4500 |
|
$0.3000 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 1.6A 72V THT | 0 |
|
$0.5316 / $0.6113 | RFQ |
Part Details for RXEF160K-2
RXEF160K-2 CAD Models
RXEF160K-2 Part Data Attributes
|
RXEF160K-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF160K-2
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.09-0.14 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |