Part Details for RXEF160K-2 by TE Connectivity
Overview of RXEF160K-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF160K-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0861
|
Newark | Rxef160K-2 |Raychem Te Connectivity RXEF160K-2 RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 / $0.3920 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 72V 40A 1.9W 11.4s 0.09Ohm Radial 16.3 X 3mm T/R RoHS: Compliant |
11090 Partner Stock |
|
$0.3856 / $2.1100 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, THROUGH HOLE MOUNT | 1500 |
|
$0.3019 / $0.7245 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, THROUGH HOLE MOUNT | 1500 |
|
$0.3019 / $0.7245 | Buy Now |