Part Details for RXF-1WS-10R-50MM-B-4-24 by LangJie
Overview of RXF-1WS-10R-50MM-B-4-24 by LangJie
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB50MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-010 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSDMDB50MM-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-015 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 15ft | |
CS-DSDMDB50MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-002.5 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Price & Stock for RXF-1WS-10R-50MM-B-4-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | PluginD3.5xL9mm Through Hole Resistors ROHS | 500 |
|
$0.0185 / $0.0353 | Buy Now |