Part Details for RXF2331500 by Radiall
Overview of RXF2331500 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for RXF2331500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXF2331500
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for RXF2331500
RXF2331500 CAD Models
RXF2331500 Part Data Attributes
|
RXF2331500
Radiall
Buy Now
Datasheet
|
Compare Parts:
RXF2331500
Radiall
Fiber Optic Connector, 1 Contact(s), Single Mode, Simplex, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Body Depth | 4.724 inch | |
Body Diameter | 0.866 inch | |
Body/Shell Style | SOCKET | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Insertion Loss | 0.5 dB | |
Mode | SINGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |