Part Details for RXG11B7 by Schneider Electric
Overview of RXG11B7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXG11B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5758
|
Newark | Relay, Spdt, 250Vac, 30Vdc, 10A, Contact Configuration:Spdt, Coil Voltage:24Vac, Contact Current:10A, Product Range:Zelio Rxg Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric RXG11B7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 / $5.9900 | Buy Now |
DISTI #
4008-RXG11B7-ND
|
DigiKey | RELAY 1CO 10A@250VAC 24VAC COIL Min Qty: 10 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$13.8770 | Buy Now |
DISTI #
996-RXG11B7
|
Mouser Electronics | General Purpose Relays RELAY 1CO 10A@250VAC 24VAC COIL LTB | 0 |
|
$10.0300 / $11.6000 | Order Now |
DISTI #
RXG11B7
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VAC, 10A, 10A/250VAC, RXG Min Qty: 1 | 25 |
|
$6.6700 / $8.6500 | Buy Now |
Part Details for RXG11B7
RXG11B7 CAD Models
RXG11B7 Part Data Attributes
|
RXG11B7
Schneider Electric
Buy Now
|
Compare Parts:
RXG11B7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |