There are no models available for this part yet.
Overview of RXG11BD by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RXG11BD by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58Y5757
|
Newark | Relay, Spdt, 250Vac, 30Vdc, 10A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Zelio Rxg Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric RXG11BD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $4.6600 | Buy Now | |
DISTI #
4008-RXG11BD-ND
|
DigiKey | RELAY 1CO 10A@250VAC 24VDC COIL Min Qty: 10 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$7.3400 | Buy Now | |
DISTI #
996-RXG11BD
|
Mouser Electronics | General Purpose Relays RELAY 1CO 10A@250VAC 24VDC COIL LTB | 0 |
|
$6.2700 / $7.6000 | Order Now | |
DISTI #
70628182
|
RS | Plug-In Relay, SPST-C/O, 10 A, 24VDC, Harmony RXG Series | Schneider Electric RXG11BD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 |
|
$7.6300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6200 / $6.2900 | Buy Now | ||
DISTI #
RXG11BD
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, 10A, 10A/250VAC, RXG Min Qty: 1 | 185 |
|
$4.4700 / $5.8000 | Buy Now | |
LCSC | Intermediate relays | 10 |
|
$2.6382 | Buy Now |
CAD Models for RXG11BD by Schneider Electric
Part Data Attributes for RXG11BD by Schneider Electric
RXG11BD
Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|
Want to compare parts?
-
RXG11BDSchneider ElectricVS
-