There are no models available for this part yet.
Overview of RXJ2R2M2ABK-0511S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Medical Imaging
Telecommunications
Price & Stock for RXJ2R2M2ABK-0511S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4403-RXJ2R2M2ABK-0511S-ND
|
DigiKey | CAP ALUM 100V POLAR Min Qty: 30000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0450 | Buy Now | |
DISTI #
RXJ2R2M2ABK-0511S
|
Avnet Americas | CAP ALUM 2.2UF 100V 20% 2000LHRS 5 X 11 - Bulk (Alt: RXJ2R2M2ABK-0511S) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
CAD Models for RXJ2R2M2ABK-0511S by Surge Components Inc
Part Data Attributes for RXJ2R2M2ABK-0511S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.003 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
40 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RXJ2R2M2ABK-0511S
This table gives cross-reference parts and alternative options found for RXJ2R2M2ABK-0511S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXJ2R2M2ABK-0511S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82R2MAM0511RXN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | RXJ2R2M2ABK-0511S vs 82R2MAM0511RXN5C |
82R2MAM0511RXN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | RXJ2R2M2ABK-0511S vs 82R2MAM0511RXN411B |
22R2MAM0511RXN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | RXJ2R2M2ABK-0511S vs 22R2MAM0511RXN511M |
82R2MAM0511RTN011J | CAP,AL2O3,2.2UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXJ2R2M2ABK-0511S vs 82R2MAM0511RTN011J |
ESL225M100AC3DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | RXJ2R2M2ABK-0511S vs ESL225M100AC3DA |
82R2MAM0511RX07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | RXJ2R2M2ABK-0511S vs 82R2MAM0511RX07C |
12R2MAM0511RXN411J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | RXJ2R2M2ABK-0511S vs 12R2MAM0511RXN411J |
12R2MAM0511RTN011R | CAP,AL2O3,2.2UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXJ2R2M2ABK-0511S vs 12R2MAM0511RTN011R |
22R2MAM0511RTN211F | CAP,AL2O3,2.2UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXJ2R2M2ABK-0511S vs 22R2MAM0511RTN211F |
82R2MAM0511RXN111A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | RXJ2R2M2ABK-0511S vs 82R2MAM0511RXN111A |