Part Details for RXK471M1ESA-1020PS by Surge Components Inc
Overview of RXK471M1ESA-1020PS by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXK471M1ESA-1020PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXK471M1ESA-1020PS
|
Avnet Americas | Cap Aluminum 470uF 25Vdc 20% (10 X 20mm) Radial Aluminum Cylindrical Can 5mm 1040mA 4000hr 105?C Ammo Pack - Ammo Pack (Alt: RXK471M1ESA-1020PS) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 5000 |
|
RFQ |