Part Details for RXK471M1JTA-1330S by Surge Components Inc
Overview of RXK471M1JTA-1330S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71991-330SLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 60 Position, 2.54mm (0.100in) Pitch | |
SiT8008BC-13-30S-59.788000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BC-13-30S-24.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for RXK471M1JTA-1330S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXK471M1JTA-1330S
|
Avnet Americas | CAP ALUM 470UF 63V 20% 5000LHRS 12.5 X 30 - Ammo Pack (Alt: RXK471M1JTA-1330S) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Container: Ammo Pack | 0 |
|
RFQ |