Part Details for RXQ220M2DBK-1020S by Surge Components Inc
Overview of RXQ220M2DBK-1020S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXQ220M2DBK-1020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXQ220M2DBK-1020S-ND
|
DigiKey | CAP ALUM 200V POLAR Min Qty: 6000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1850 | Buy Now |
DISTI #
RXQ220M2DBK-1020S
|
Avnet Americas | CAP ALUM 22UF 200V 20% 8000LHRS 10 X 20 - Bulk (Alt: RXQ220M2DBK-1020S) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for RXQ220M2DBK-1020S
RXQ220M2DBK-1020S CAD Models
RXQ220M2DBK-1020S Part Data Attributes
|
RXQ220M2DBK-1020S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXQ220M2DBK-1020S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.113 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXQ220M2DBK-1020S
This table gives cross-reference parts and alternative options found for RXQ220M2DBK-1020S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXQ220M2DBK-1020S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSQ226M200R1A5H20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Teapo Electronic Corporation | RXQ220M2DBK-1020S vs KSQ226M200R1A5H20K |
8220MCM1020RGN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RXQ220M2DBK-1020S vs 8220MCM1020RGN70 |
8220MCM1020RGN911B | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXQ220M2DBK-1020S vs 8220MCM1020RGN911B |
226G220M200XP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | RXQ220M2DBK-1020S vs 226G220M200XP |
2220MCM1020RGN211B | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXQ220M2DBK-1020S vs 2220MCM1020RGN211B |
8220MCM1020RGN011P | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXQ220M2DBK-1020S vs 8220MCM1020RGN011P |
1220MCM1020RGN911B | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXQ220M2DBK-1020S vs 1220MCM1020RGN911B |
UTWHV22M200CF210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | RXQ220M2DBK-1020S vs UTWHV22M200CF210X20 |
REA1020220M200B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RXQ220M2DBK-1020S vs REA1020220M200B |
RJ3-200V220MH5#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | RXQ220M2DBK-1020S vs RJ3-200V220MH5#-G9 |