Part Details for RXQ220M2VBK-1320S by Surge Components Inc
Overview of RXQ220M2VBK-1320S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXQ220M2VBK-1320S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXQ220M2VBK-1320S-ND
|
DigiKey | CAP ALUM 350V POLAR Min Qty: 3000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3526 | Buy Now |
DISTI #
RXQ220M2VBK-1320S
|
Avnet Americas | CAP ALUM 22UF 350V 20% 10000LHRS 12.5 X 20 - Bulk (Alt: RXQ220M2VBK-1320S) RoHS: Compliant Min Qty: 3600 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ |
Part Details for RXQ220M2VBK-1320S
RXQ220M2VBK-1320S CAD Models
RXQ220M2VBK-1320S Part Data Attributes
|
RXQ220M2VBK-1320S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXQ220M2VBK-1320S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.179 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 260 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXQ220M2VBK-1320S
This table gives cross-reference parts and alternative options found for RXQ220M2VBK-1320S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXQ220M2VBK-1320S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220MFMAB20RGN711M | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXQ220M2VBK-1320S vs 1220MFMAB20RGN711M |
TYRL2V226E20ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF | TE Connectivity | RXQ220M2VBK-1320S vs TYRL2V226E20ML |
RGA220M2VBK-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RXQ220M2VBK-1320S vs RGA220M2VBK-1320P |
UCY2V220MHD3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RXQ220M2VBK-1320S vs UCY2V220MHD3 |
RGA220M2VSD-1320C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RXQ220M2VBK-1320S vs RGA220M2VSD-1320C |
1220MFMAB20RGN311C | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXQ220M2VBK-1320S vs 1220MFMAB20RGN311C |
1220MFMAB20RGN011P | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXQ220M2VBK-1320S vs 1220MFMAB20RGN011P |
1220MFMAB20RGN011C | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXQ220M2VBK-1320S vs 1220MFMAB20RGN011C |
8220MFMAB20RG04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RXQ220M2VBK-1320S vs 8220MFMAB20RG04C |
1220MFMAB20RGN211B | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXQ220M2VBK-1320S vs 1220MFMAB20RGN211B |