Part Details for RXQ221M2DBK-1825S by Surge Components Inc
Overview of RXQ221M2DBK-1825S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXQ221M2DBK-1825S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXQ221M2DBK-1825S-ND
|
DigiKey | CAP ALUM 200V POLAR Min Qty: 1200 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9791 | Buy Now |
DISTI #
RXQ221M2DBK-1825S
|
Avnet Americas | CAP ALUM 220UF 200V 20% 10000LHRS 18 X 25 - Bulk (Alt: RXQ221M2DBK-1825S) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for RXQ221M2DBK-1825S
RXQ221M2DBK-1825S CAD Models
RXQ221M2DBK-1825S Part Data Attributes
|
RXQ221M2DBK-1825S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXQ221M2DBK-1825S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.905 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXQ221M2DBK-1825S
This table gives cross-reference parts and alternative options found for RXQ221M2DBK-1825S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXQ221M2DBK-1825S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2D221MHD3CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | RXQ221M2DBK-1825S vs UCY2D221MHD3CC |
EKXG201ETD221MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RXQ221M2DBK-1825S vs EKXG201ETD221MM25S |
EKXG201EBD221MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXQ221M2DBK-1825S vs EKXG201EBD221MM25S |
EKXG201EBC221MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXQ221M2DBK-1825S vs EKXG201EBC221MM25S |
UCY2D221MHD3CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | RXQ221M2DBK-1825S vs UCY2D221MHD3CT |
EKXJ201EC3221MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | RXQ221M2DBK-1825S vs EKXJ201EC3221MM25S |
EKXG201ELL221MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXQ221M2DBK-1825S vs EKXG201ELL221MM25S |
EKXJ201EBC221MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF | Chemi-Con | RXQ221M2DBK-1825S vs EKXJ201EBC221MM25S |
UCY2D221MHD3CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | RXQ221M2DBK-1825S vs UCY2D221MHD3CP |
UCS2D221MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | RXQ221M2DBK-1825S vs UCS2D221MHD1CM |