Part Details for RXQ221M2GBK-1840S by Surge Components Inc
Overview of RXQ221M2GBK-1840S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71840SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened 30V 16-Channel Analog Multiplexer | |
ISL71840SEHEV1Z | Renesas Electronics Corporation | Radiation Hardened 16 and 32-Channel Analog Multiplexer Evaluation Board | |
ISL71840SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened 30V 16-Channel Analog Multiplexer, , /Die Waffle Pack |
Price & Stock for RXQ221M2GBK-1840S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXQ221M2GBK-1840S
|
Avnet Americas | CAP ALUM 220UF 400V 20% 10000LHRS 18 X 40 - Bulk (Alt: RXQ221M2GBK-1840S) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |