Part Details for RXW103M1CBK-1840S by Surge Components Inc
Overview of RXW103M1CBK-1840S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71840SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened 30V 16-Channel Analog Multiplexer | |
ISL71840SEHEV1Z | Renesas Electronics Corporation | Radiation Hardened 16 and 32-Channel Analog Multiplexer Evaluation Board | |
ISL71840SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened 30V 16-Channel Analog Multiplexer, , /Die Waffle Pack |
Price & Stock for RXW103M1CBK-1840S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXW103M1CBK-1840S-ND
|
DigiKey | CAP ALUM 16V POLAR Min Qty: 800 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1836 | Buy Now |
DISTI #
RXW103M1CBK-1840S
|
Avnet Americas | CAP ALUM 10000UF 16V 20% 7000LHRS 18 X 40 - Bulk (Alt: RXW103M1CBK-1840S) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for RXW103M1CBK-1840S
RXW103M1CBK-1840S CAD Models
RXW103M1CBK-1840S Part Data Attributes
|
RXW103M1CBK-1840S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXW103M1CBK-1840S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.6 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2660 mA | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXW103M1CBK-1840S
This table gives cross-reference parts and alternative options found for RXW103M1CBK-1840S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW103M1CBK-1840S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2103LCM1840LYN211B | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXW103M1CBK-1840S vs 2103LCM1840LYN211B |
1103LCM1840LEN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | RXW103M1CBK-1840S vs 1103LCM1840LEN211M |
8103LCM1840LE04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | RXW103M1CBK-1840S vs 8103LCM1840LE04C |
B41858C4109M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | RXW103M1CBK-1840S vs B41858C4109M000 |
2103LCM1840LYN511C | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXW103M1CBK-1840S vs 2103LCM1840LYN511C |
8103LCM1840LEN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | RXW103M1CBK-1840S vs 8103LCM1840LEN011C |
EKME160ETD103MM40N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | United Chemi-Con Inc | RXW103M1CBK-1840S vs EKME160ETD103MM40N |
2103LCM1840LEN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | RXW103M1CBK-1840S vs 2103LCM1840LEN511B |
8103LCM1840LEN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | RXW103M1CBK-1840S vs 8103LCM1840LEN2110 |
8103LCM1840LEN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | RXW103M1CBK-1840S vs 8103LCM1840LEN0N |