Part Details for RXZE2M114M by Schneider Electric
Overview of RXZE2M114M by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RXZE2M114M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M2843
|
Newark | Relay Socket, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:14Pins, Current Rating:10A, Voltage Rating:300V, Product Range:Rxm Series, Accessory Type:Relay Socket, Features:Mixed Contact Arrangement, Box Lug Connectorrohs Compliant: Yes |Schneider Electric RXZE2M114M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$7.4700 / $10.7700 | Buy Now |
DISTI #
67AH3221
|
Newark | Socket, Din, Zelio, 14 Pin, For Rxm2/4, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:14Pins, Current Rating:12A, Voltage Rating:250V, Product Range:Zelio Rxm Series, Svhc:No Svhc (15-Jan-2018), Accessory T Rohs Compliant: Yes |Schneider Electric RXZE2M114M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $7.9900 | Buy Now |
DISTI #
4008-RXZE2M114M-ND
|
DigiKey | HARMONY, SOCKET, FOR RXM2/RXM4 R Min Qty: 1 Lead time: 11 Weeks Container: Box |
68 In Stock |
|
$6.1000 / $10.3400 | Buy Now |
DISTI #
996-RXZE2M114M
|
Mouser Electronics | Relay Sockets & Hardware RELAY SOCKET 300V 10A RUZ RoHS: Compliant | 186 |
|
$6.1000 / $10.3400 | Buy Now |
DISTI #
70008622
|
RS | Relay Socket,14 Pin,4 Pole,10A,250V, Mixed Contact, DIN/Panel Mnt, For RXM2/RXM4 | Schneider Electric RXZE2M114M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 79 |
|
$10.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4200 / $8.7400 | Buy Now |
DISTI #
RXZE2M114M
|
TME | Relays accessories: socket, PIN: 14, for DIN rail mounting, 10A Min Qty: 1 | 181 |
|
$3.7800 / $4.1600 | Buy Now |
Part Details for RXZE2M114M
RXZE2M114M CAD Models
RXZE2M114M Part Data Attributes
|
RXZE2M114M
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RXZE2M114M
Schneider Electric
Relay Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | STANDARDS: CSA; UL | |
Body Breadth | 1.06 inch | |
Body Depth | 1.69 inch | |
Body Length | 3.14 inch | |
Contact Configuration | RECTANGLE | |
Contact Style | BLADE PIN-SKT | |
Current Rating | 12 A | |
Device Socket Type | RELAY SOCKET | |
Dielectric Withstanding Voltage | 2500VAC V | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | SCREW |