Part Details for RY212048 by TE Connectivity
Overview of RY212048 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY212048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1738
|
Newark | Ry212048 |Potter&brumfield Te Connectivity RY212048 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 136 |
|
$6.5600 | Buy Now |
DISTI #
2266-RY212048-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 48V Min Qty: 1 Lead time: 12 Weeks Container: Tube MARKETPLACE PRODUCT |
394 In Stock |
|
$6.0600 / $6.1700 | Buy Now |
DISTI #
RY212048-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 48V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
258 In Stock |
|
$6.2499 / $10.7100 | Buy Now |
DISTI #
655-RY212048
|
Mouser Electronics | General Purpose Relays Miniature Power PCB RoHS: Compliant | 0 |
|
$5.7200 | Order Now |
|
Onlinecomponents.com | Power Relay 48VDC 8A SPDT(28.5x10.1x12.3)mm THT RoHS: Compliant |
136 Partner Stock |
|
$4.1200 / $7.0300 | Buy Now |
DISTI #
TE Connectivity RY212048
|
PEI Genesis | Power/Signal Relay 1 Form C | 148 |
|
Buy Now | |
|
Master Electronics | Power Relay 48VDC 8A SPDT(28.5x10.1x12.3)mm THT RoHS: Compliant |
136 Partner Stock |
|
$4.1200 / $7.0300 | Buy Now |
Part Details for RY212048
RY212048 CAD Models
RY212048 Part Data Attributes
|
RY212048
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RY212048
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.005A (COIL), 48VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 245 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 9391 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |
Alternate Parts for RY212048
This table gives cross-reference parts and alternative options found for RY212048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RY212048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1393224-3 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RY212048 vs 6-1393224-3 |
4-1393224-1 | Power/Signal Relay, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 245mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | TE Connectivity | RY212048 vs 4-1393224-1 |