Part Details for RY612048 by TE Connectivity
Overview of RY612048 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY612048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8050
|
Newark | Ry612048 |Schrack Te Connectivity RY612048 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 275 |
|
$5.6500 | Buy Now |
DISTI #
73C7516
|
Newark | Ry612048 Rohs Compliant: Yes |Schrack Te Connectivity RY612048 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 | Buy Now |
DISTI #
2266-RY612048-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 48V Min Qty: 15 Lead time: 16 Weeks Container: Tube MARKETPLACE PRODUCT |
275 In Stock |
|
$4.9700 / $5.1600 | Buy Now |
DISTI #
RY612048-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 48V Min Qty: 15 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1207 | Buy Now |
DISTI #
655-RY612048
|
Mouser Electronics | General Purpose Relays SPDT 8A 48VDC Mini PWR PCB Relay RoHS: Compliant | 0 |
|
$4.8600 / $4.9100 | Order Now |
|
Onlinecomponents.com | Power Relay 48VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant |
275 Partner Stock |
|
$3.3400 / $5.5200 | Buy Now |
DISTI #
AMPRY612048
|
Interstate Connecting Components | RY612048 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity RY612048
|
PEI Genesis | Power/Signal Relay 1 Form C | 275 |
|
Buy Now | |
DISTI #
000000000001608720
|
Sager | General Purpose Relays SPDT 8A 48VDC Mini PWR PCB Relay Min Qty: 500 | 0 |
|
$4.5100 / $4.6900 | Buy Now |
|
Master Electronics | Power Relay 48VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant |
275 Partner Stock |
|
$3.3400 / $5.5200 | Buy Now |
Part Details for RY612048
RY612048 CAD Models
RY612048 Part Data Attributes
|
RY612048
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RY612048
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.005A (COIL), 48VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 245 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 9391 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |
Alternate Parts for RY612048
This table gives cross-reference parts and alternative options found for RY612048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RY612048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1393225-2 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RY612048 vs 2-1393225-2 |
1-1393225-5 | Power/Signal Relay, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 245mW (Coil), 8A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | RY612048 vs 1-1393225-5 |
3-1393225-4 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RY612048 vs 3-1393225-4 |