-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 2A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9002
|
Newark | Mosfet, P-Ch, -12V, -2A, Sot-323T, Transistor Polarity:P Channel, Continuous Drain Current Id:-2A, Drain Source Voltage Vds:-12V, On Resistance Rds(On):0.075Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-1V, Power Rohs Compliant: Yes |Rohm RZF020P01TL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2140 / $0.5620 | Buy Now |
DISTI #
RZF020P01TLCT-ND
|
DigiKey | MOSFET P-CH 12V 2A TUMT3 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11198 In Stock |
|
$0.1590 / $0.5500 | Buy Now |
DISTI #
RZF020P01TL
|
Avnet Americas | Trans MOSFET P-CH 12V 2A 3-Pin TUMT T/R - Tape and Reel (Alt: RZF020P01TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1203 / $0.1372 | Buy Now |
DISTI #
755-RZF020P01TL
|
Mouser Electronics | MOSFET 1.5V DRVE PCH MOSFET RoHS: Compliant | 30735 |
|
$0.1590 / $0.5400 | Buy Now |
|
Future Electronics | P-Channel 800 mW 12 V 105 mOhm Surface Mount 1.5 V Drive MosFet - TUMT-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1530 / $0.1650 | Buy Now |
|
Quest Components | 10784 |
|
$0.2250 / $0.7500 | Buy Now | |
DISTI #
RZF020P01TL
|
TTI | MOSFET 1.5V DRVE PCH MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 24000 In Stock |
|
$0.1560 / $0.1650 | Buy Now |
DISTI #
RZF020P01TL
|
Avnet Americas | Trans MOSFET P-CH 12V 2A 3-Pin TUMT T/R - Tape and Reel (Alt: RZF020P01TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1203 / $0.1372 | Buy Now |
DISTI #
RZF020P01TL
|
TME | Transistor: P-MOSFET, unipolar, -12V, -2A, Idm: -6A, 800mW, TUMT3 Min Qty: 3 | 0 |
|
$0.1300 / $0.2900 | RFQ |
DISTI #
RZF020P01TL
|
Avnet Americas | Trans MOSFET P-CH 12V 2A 3-Pin TUMT T/R - Tape and Reel (Alt: RZF020P01TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1203 / $0.1372 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RZF020P01TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RZF020P01TL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 2A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TUMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RZF020P01TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZF020P01TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW1A020ZPT2R | Small Signal Field-Effect Transistor, 2A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, WEMT6, 6 PIN | ROHM Semiconductor | RZF020P01TL vs RW1A020ZPT2R |