Part Details for RZHT by Carlo Gavazzi Holding AG
Overview of RZHT by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y7785
|
Newark | Heat Sink Pad, Graphite, 77X70X0.25 Mm, Thickness:0.25Mm, Conductive Material:Graphite Sheet, Thermal Conductivity:-, Thermal Impedance:-, Volume Resistivity:-, External Length:77Mm, External Width:70Mm, Product Range:- Rohs Compliant: Yes |Carlo Gavazzi RZHT Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$97.4400 / $112.0000 | Buy Now |
DISTI #
1864-RZHT-ND
|
DigiKey | THERMAL PAD FOR RZ (PACK OF 10) Min Qty: 1 Lead time: 14 Weeks Container: Box |
4 In Stock |
|
$97.4403 / $112.0000 | Buy Now |
DISTI #
225-RZHT
|
Mouser Electronics | Thermal Interface Products THERMAL PAD FOR RZ (PACK OF 10) RoHS: Compliant | 0 |
|
$95.7600 / $106.4000 | Order Now |
DISTI #
70661027
|
RS | Thermal Interface, Graphite, Thick 0.25 mm, 35 W X 43 H X 0.25 D mm, RZHT Series | Carlo Gavazzi Inc. RZHT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$89.6000 / $112.0000 | RFQ |
|
Onlinecomponents.com | Thermal Interface Products THERMAL PAD FOR RZ (PACK OF 10) RoHS: Compliant | 0 |
|
$91.3900 / $101.2700 | Buy Now |