Part Details for RZW102M1ABK-1016S by Surge Components Inc
Overview of RZW102M1ABK-1016S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZW102M1ABK-1016S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RZW102M1ABK-1016S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 10V, 10 Min Qty: 7000 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1788 | Buy Now |
DISTI #
RZW102M1ABK-1016S
|
Avnet Americas | CAP ALUM 1000UF 10V 20% 6000LHRS 10 X 16 - Bulk (Alt: RZW102M1ABK-1016S) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RZW102M1ABK-1016S
|
Avnet Americas | CAP ALUM 1000UF 10V 20% 6000LHRS 10 X 16 - Bulk (Alt: RZW102M1ABK-1016S) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RZW102M1ABK-1016S
|
Avnet Americas | CAP ALUM 1000UF 10V 20% 6000LHRS 10 X 16 - Bulk (Alt: RZW102M1ABK-1016S) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for RZW102M1ABK-1016S
RZW102M1ABK-1016S CAD Models
RZW102M1ABK-1016S Part Data Attributes
|
RZW102M1ABK-1016S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RZW102M1ABK-1016S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 726 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RZW102M1ABK-1016S
This table gives cross-reference parts and alternative options found for RZW102M1ABK-1016S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZW102M1ABK-1016S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLE-LW102M10V10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RZW102M1ABK-1016S vs NLE-LW102M10V10X16 |
MAL215064102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RZW102M1ABK-1016S vs MAL215064102E3 |
NRSZC102M10V10X16YF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | RZW102M1ABK-1016S vs NRSZC102M10V10X16YF |
RXW102M1ABK-1016S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RZW102M1ABK-1016S vs RXW102M1ABK-1016S |
ELXZ100ETE102MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RZW102M1ABK-1016S vs ELXZ100ETE102MJ16S |
LXZ10VB102M10X16LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RZW102M1ABK-1016S vs LXZ10VB102M10X16LL |
B41858C3108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | RZW102M1ABK-1016S vs B41858C3108M000 |
NRSZC102M10V10X16TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RZW102M1ABK-1016S vs NRSZC102M10V10X16TBYF |
B41888C3108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | RZW102M1ABK-1016S vs B41888C3108M000 |
NRWA102M10V10X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RZW102M1ABK-1016S vs NRWA102M10V10X16TBF |