Part Details for S 314 C20 DX by Pass & Seymour
Overview of S 314 C20 DX by Pass & Seymour
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S 314 C20 DX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
409337
|
TME | Circuit breaker, 400VAC, Inom: 20A, Poles: 4, Charact: C, 10kA, IP20 Min Qty: 1 | 0 |
|
$82.0800 / $93.8000 | RFQ |