Part Details for S-100-F-3.5-G (ALTERNATE: 101115-172-922) by Smiths Interconnect
Overview of S-100-F-3.5-G (ALTERNATE: 101115-172-922) by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-100-F-3.5-G (ALTERNATE: 101115-172-922)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70228787
|
RS | Probe, 0.100 (2.54), F - Flat, Size 100, 3A, 8Milliohms, 3.5oz, S Series | Smiths Interconnect Americas Inc. S-100-F-3.5-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.8000 | Buy Now |