Part Details for S-1000N20-N4T1G by ABLIC Inc.
Overview of S-1000N20-N4T1G by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1000N20-N4T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1000N20-N4T1G-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC82AB Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3478 / $0.3804 | Buy Now |
DISTI #
S-1000N20-N4T1G
|
Avnet Americas | Volt Supervisor Detect 1.5V to 4.6V 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: S-1000N20-N4T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3300 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Voltage Detector 1.5V to 4.6V 4-Pin(3+Tab) SC-82AB T/R RoHS: Compliant |
1481 In Stock |
|
$0.3280 / $0.4224 | Buy Now |
DISTI #
S-1000N20-N4T1G
|
Avnet Americas | Volt Supervisor Detect 1.5V to 4.6V 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: S-1000N20-N4T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3300 / $0.3700 | Buy Now |
DISTI #
S-1000N20-N4T1G
|
Avnet Americas | Volt Supervisor Detect 1.5V to 4.6V 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: S-1000N20-N4T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3300 / $0.3700 | Buy Now |
|
Master Electronics | Voltage Detector 1.5V to 4.6V 4-Pin(3+Tab) SC-82AB T/R RoHS: Compliant |
1481 In Stock |
|
$0.3280 / $0.4224 | Buy Now |
Part Details for S-1000N20-N4T1G
S-1000N20-N4T1G CAD Models
S-1000N20-N4T1G Part Data Attributes
|
S-1000N20-N4T1G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1000N20-N4T1G
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SC-82AB, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSOP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP4,.08,51 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.25 mm |