There are no models available for this part yet.
Overview of S-1000N35-I4T1U by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S-1000N35-I4T1U by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1662-1061-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SNT-4A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20 In Stock |
|
$0.3369 / $0.9000 | Buy Now | |
DISTI #
S-1000N35-I4T1U
|
Avnet Americas | Volt Supervisor Detect 3.5V Detection Voltage 0.95V to 5.5V N-Channel Open-Drain Output 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-1000N35-I4T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3700 | Buy Now | |
DISTI #
628-S-1000N35-I4T1U
|
Mouser Electronics | Supervisory Circuits Voltage Detector 0.35uA Iq RoHS: Compliant | 0 |
|
$0.3470 / $0.3540 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3339 / $0.6994 | Buy Now | ||
DISTI #
C1S713100266442
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape | 50 |
|
$0.5200 / $0.5850 | Buy Now |
CAD Models for S-1000N35-I4T1U by ABLIC Inc.
Part Data Attributes for S-1000N35-I4T1U by ABLIC Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
SOIC
|
Package Description
|
SNT -4A, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE DETECTOR
|
JESD-30 Code
|
R-PDSO-F4
|
JESD-609 Code
|
e3
|
Length
|
1.4 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSOF
|
Package Equivalence Code
|
FL4,.05,25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.5 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
0.95 V
|
Supply Voltage-Nom (Vsup)
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+3.5V
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
1.2 mm
|
Alternate Parts for S-1000N35-I4T1U
This table gives cross-reference parts and alternative options found for S-1000N35-I4T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1000N35-I4T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1000N17-I4T1U | IC VOLT DETECTOR 1.7V SOT-23-5 | ABLIC Inc. | S-1000N35-I4T1U vs S-1000N17-I4T1U |
S-1000N43-I4T1U | IC VOLT DETECTOR 4.3V SOT-23-5 | ABLIC Inc. | S-1000N35-I4T1U vs S-1000N43-I4T1U |
S-1000N46-I4T1U | IC VOLT DETECTOR 4.6V SOT-23-5 | ABLIC Inc. | S-1000N35-I4T1U vs S-1000N46-I4T1U |
S-1000N22-I4T1G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SNT-4 | ABLIC Inc. | S-1000N35-I4T1U vs S-1000N22-I4T1G |
S-1000N25-I4T1G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SNT-4 | ABLIC Inc. | S-1000N35-I4T1U vs S-1000N25-I4T1G |
S-1000N17-I4T1G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SNT-4 | ABLIC Inc. | S-1000N35-I4T1U vs S-1000N17-I4T1G |
S-1000N30-I4T1U | IC VOLT DETECTOR 3.0V SOT-23-5 | ABLIC Inc. | S-1000N35-I4T1U vs S-1000N30-I4T1U |
S-1000N37-I4T1G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SNT-4 | ABLIC Inc. | S-1000N35-I4T1U vs S-1000N37-I4T1G |
S-1000N31-I4T1U | IC VOLT DETECTOR 3.1V SOT-23-5 | ABLIC Inc. | S-1000N35-I4T1U vs S-1000N31-I4T1U |
S-1000N23-I4T1G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SNT-4 | ABLIC Inc. | S-1000N35-I4T1U vs S-1000N23-I4T1G |
Related Parts for S-1000N35-I4T1U
-
S-1000N35-M5T1GPower Management Circuits
-
S-1312C33-M5T1U3Linear Regulator ICs
-
RS1ARectifier Diodes
-
RZF013P01TLSmall Signal Field-Effect Transistors
-
RWS600B-48Power Supply Modules
-
RT9612BGSMOSFET Drivers
-
RXT2222AT100Small Signal Bipolar Transistors
-
RU42S-C-D24Power/Signal Relays
-
RXEF025Non-linear Resistors