Part Details for S-1002CB40I-N4T1U by ABLIC Inc.
Overview of S-1002CB40I-N4T1U by ABLIC Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for S-1002CB40I-N4T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1105-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC82AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2911 In Stock |
|
$0.3814 / $0.9800 | Buy Now |
DISTI #
S-1002CB40I-N4T1U
|
Avnet Americas | Volt Supervisor Detect 4V Detection Voltage 0.95V to 10V CMOS Output 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-1002CB40I-N4T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3600 / $0.4000 | Buy Now |
DISTI #
628-S-1002CB40I-N4TU
|
Mouser Electronics | Supervisory Circuits VOLTAGE DETECTOR RoHS: Compliant | 0 |
|
$0.3810 / $0.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3600 / $0.4210 | Buy Now |
DISTI #
36547560
|
Verical | High-Accuracy Voltage Detector RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 1501 | Americas - 2370 |
|
$0.8112 / $0.9487 | Buy Now |
|
Quest Components | 1896 |
|
$0.6598 / $1.8850 | Buy Now | |
DISTI #
S-1002CB40I-N4T1U
|
Avnet Americas | Volt Supervisor Detect 4V Detection Voltage 0.95V to 10V CMOS Output 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-1002CB40I-N4T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3600 / $0.4000 | Buy Now |
Part Details for S-1002CB40I-N4T1U
S-1002CB40I-N4T1U CAD Models
S-1002CB40I-N4T1U Part Data Attributes:
|
S-1002CB40I-N4T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1002CB40I-N4T1U
ABLIC Inc.
IC VOLT DETECTOR 4.0V SC-82AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SC-82, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.25 mm |