Part Details for S-1002NB12I-N4T1U by ABLIC Inc.
Overview of S-1002NB12I-N4T1U by ABLIC Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for S-1002NB12I-N4T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
628-S1002NB12IN4T1U
|
Mouser Electronics | Supervisory Circuits RoHS: Compliant | 0 |
|
$0.3810 / $0.3950 | Order Now |
DISTI #
52966059
|
Verical | High-Accuracy Voltage Detector Min Qty: 91 Package Multiple: 1 Date Code: 1801 | Americas - 100 |
|
$0.9063 / $0.9487 | Buy Now |
|
Quest Components | 1920 |
|
$0.6598 / $1.8850 | Buy Now |
Part Details for S-1002NB12I-N4T1U
S-1002NB12I-N4T1U CAD Models
S-1002NB12I-N4T1U Part Data Attributes:
|
S-1002NB12I-N4T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1002NB12I-N4T1U
ABLIC Inc.
IC VOLT DETECTOR 1.2V SC-82AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SC-82, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.2V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.25 mm |