Part Details for S-1003CA33I-I6T1U by ABLIC Inc.
Overview of S-1003CA33I-I6T1U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-1003CA33I-I6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1003CA33I-I6T1U-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SNT-6A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3807 / $0.4084 | Buy Now |
DISTI #
S-1003CA33I-I6T1U
|
Avnet Americas | Volt Supervisor Detect 3.3V Detection Voltage 0.95V to 10V CMOS Output 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-1003CA33I-I6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 | Buy Now |
DISTI #
628-S-1003CA33II6T1U
|
Mouser Electronics | Supervisory Circuits Manual Reset, Delay Voltage Detector RoHS: Compliant | 0 |
|
$0.3920 / $0.4080 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3774 / $0.7904 | Buy Now |
Part Details for S-1003CA33I-I6T1U
S-1003CA33I-I6T1U CAD Models
S-1003CA33I-I6T1U Part Data Attributes
|
S-1003CA33I-I6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1003CA33I-I6T1U
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SNT-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SNT-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.3V | |
Width | 1.57 mm |