There are no models available for this part yet.
Overview of S-1003NA16I-M5T1U by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-1003NA16I-M5T1U by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1662-1116-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2664 In Stock |
|
$0.3930 / $1.6300 | Buy Now | |
DISTI #
S-1003NA16I-M5T1U
|
Avnet Americas | Volt Supervisor Detect 1.6V Detection Voltage 0.95V to 10V N-Channel Open-Drain Output 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1003NA16I-M5T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.4100 | Buy Now | |
DISTI #
628-S-1003NA16IM5T1U
|
Mouser Electronics | Supervisory Circuits Manual Reset, Delay Voltage Detector RoHS: Compliant | 1693 |
|
$0.3920 / $1.0100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3874 / $0.4282 | Buy Now | ||
Quest Components | 2116 |
|
$0.6843 / $1.9550 | Buy Now |
CAD Models for S-1003NA16I-M5T1U by ABLIC Inc.
Part Data Attributes for S-1003NA16I-M5T1U by ABLIC Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Package Description
|
SOT-23, 5 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
ABLIC Inc.
|
Additional Feature
|
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.3 mm
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
0.95 V
|
Supply Voltage-Nom (Vsup)
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+1.6V
|
Width
|
1.6 mm
|
Related Parts for S-1003NA16I-M5T1U
-
S-1003NA17I-I6T1UPower Management Circuits
-
RP505K121A-TRSwitching Regulator or Controllers
-
RPR50-11005SOther Analog ICs
-
S-1313A2J-A4T1U3Linear Regulator ICs
-
RT9728AHZQWPeripheral Drivers
-
RS3DRectifier Diodes
-
RSF010P05TLSmall Signal Field-Effect Transistors
-
RPMD40-480515TGPower Supply Modules
-
CD74FCT16244ATSMBus Driver/Transceivers