There are no models available for this part yet.
Overview of S-1003NA18I-I6T1U by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S-1003NA18I-I6T1U by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1662-2863-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SNT-6A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4911 In Stock |
|
$0.4299 / $1.0100 | Buy Now | |
DISTI #
S-1003NA18I-I6T1U
|
Avnet Americas | Volt Supervisor Detect 1.8V Detection Voltage 0.95V to 10V N-Channel Open-Drain Output 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-1003NA18I-I6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 | Buy Now | |
DISTI #
628-S-1003NA18II6T1U
|
Mouser Electronics | Supervisory Circuits Manual Reset, Delay Voltage Detector RoHS: Compliant | 4970 |
|
$0.3800 / $0.6900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3774 / $0.7904 | Buy Now | ||
Quest Components | 3723 |
|
$0.3255 / $0.9300 | Buy Now | |||
DISTI #
C1S713100191333
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape | 3188 |
|
$0.2810 / $0.4480 | Buy Now |
CAD Models for S-1003NA18I-I6T1U by ABLIC Inc.
Part Data Attributes for S-1003NA18I-I6T1U by ABLIC Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Package Description
|
SNT-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
ABLIC Inc.
|
Additional Feature
|
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-F6
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSOF
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Seated Height-Max
|
0.5 mm
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
0.95 V
|
Supply Voltage-Nom (Vsup)
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+1.8V
|
Width
|
1.57 mm
|
Related Parts for S-1003NA18I-I6T1U
-
S-1003NA18I-M5T1UPower Management Circuits
-
RTX2001AJC-8Microcontrollers
-
RT8282AHGSPSwitching Regulator or Controllers
-
S-1335A28-N4T1U3Linear Regulator ICs
-
RS3KB-13-FRectifier Diodes
-
RZL035P01TRSmall Signal Field-Effect Transistors
-
RPMD40-4805SGPower Supply Modules
-
SR732ATTDR340FFixed Resistors
-
S-24C08DI-J8T1U5EEPROMs