Part Details for S-1003NA26I-M5T1U by ABLIC Inc.
Overview of S-1003NA26I-M5T1U by ABLIC Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for S-1003NA26I-M5T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1003NA26I-M5T1U-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3930 / $0.4299 | Buy Now |
DISTI #
S-1003NA26I-M5T1U
|
Avnet Americas | Volt Supervisor Detect 2.6V Detection Voltage 0.95V to 10V N-Channel Open-Drain Output 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1003NA26I-M5T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3700 / $0.4100 | Buy Now |
DISTI #
628-S-1003NA26IM5T1U
|
Mouser Electronics | Supervisory Circuits Manual Reset, Delay Voltage Detector RoHS: Compliant | 99 |
|
$0.3880 / $1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3710 / $0.4340 | Buy Now |
|
Quest Components | 1349 |
|
$0.5320 / $1.5200 | Buy Now | |
DISTI #
S-1003NA26I-M5T1U
|
Avnet Americas | Volt Supervisor Detect 2.6V Detection Voltage 0.95V to 10V N-Channel Open-Drain Output 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1003NA26I-M5T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3700 / $0.4100 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2019 Date Code: 2019 | 100 |
|
$0.3040 / $0.9040 | Buy Now |
Part Details for S-1003NA26I-M5T1U
S-1003NA26I-M5T1U CAD Models
S-1003NA26I-M5T1U Part Data Attributes:
|
S-1003NA26I-M5T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1003NA26I-M5T1U
ABLIC Inc.
IC VOLT DETECTOR 2.6V SOT-23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.6V | |
Width | 1.6 mm |