Part Details for S-1003NA28I-I6T1U by ABLIC Inc.
Overview of S-1003NA28I-I6T1U by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for S-1003NA28I-I6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1119-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SNT-6A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$0.3807 / $1.0100 | Buy Now |
DISTI #
S-1003NA28I-I6T1U
|
Avnet Americas | Volt Supervisor Detect 2.8V Detection Voltage 0.95V to 10V N-Channel Open-Drain Output 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-1003NA28I-I6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4100 | Buy Now |
DISTI #
628-S-1003NA28II6T1U
|
Mouser Electronics | Supervisory Circuits Manual Reset, Delay Voltage Detector RoHS: Compliant | 20 |
|
$0.3870 / $1.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3774 / $0.7904 | Buy Now |
|
Quest Components | 8400 |
|
$0.5655 / $1.8850 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.3770 / $2.6020 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.3770 / $2.6020 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2016 Date Code: 2016 | 500 |
|
$0.3770 / $2.6020 | Buy Now |
Part Details for S-1003NA28I-I6T1U
S-1003NA28I-I6T1U CAD Models
S-1003NA28I-I6T1U Part Data Attributes
|
S-1003NA28I-I6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1003NA28I-I6T1U
ABLIC Inc.
IC VOLT DETECTOR 2.8V SNT-6A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SNT-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.8V | |
Width | 1.57 mm |