Part Details for S-1004CB18I-M5T1U by ABLIC Inc.
Overview of S-1004CB18I-M5T1U by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for S-1004CB18I-M5T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
628-S-1004CB18IM5T1U
|
Mouser Electronics | Supervisory Circuits RoHS: Compliant | 99 |
|
$0.2990 / $0.9100 | Buy Now |
DISTI #
52966549
|
Verical | High-Accuracy Voltage Detector Built-In DelayCircuit Min Qty: 87 Package Multiple: 1 Date Code: 1801 | Americas - 100 |
|
$0.9406 / $0.9846 | Buy Now |
|
Quest Components | 641 |
|
$0.7820 / $1.9550 | Buy Now | |
DISTI #
C1S713100395966
|
Chip1Stop | Supervisors Container: Cut Tape | 100 |
|
$0.2160 / $0.2390 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 100 |
|
$0.3910 / $1.1640 | Buy Now |
Part Details for S-1004CB18I-M5T1U
S-1004CB18I-M5T1U CAD Models
S-1004CB18I-M5T1U Part Data Attributes:
|
S-1004CB18I-M5T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1004CB18I-M5T1U
ABLIC Inc.
IC VOLT DETECTOR 1.8V SOT-23-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.8V | |
Width | 1.6 mm |