Part Details for S-1009C19I-N4T1U by ABLIC Inc.
Overview of S-1009C19I-N4T1U by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-1009C19I-N4T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1009C19I-N4T1U-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC82AB Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3814 / $0.4171 | Buy Now |
DISTI #
S-1009C19I-N4T1U
|
Avnet Americas | S-1009C19I-N4T1U - Tape and Reel (Alt: S-1009C19I-N4T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 / $0.4000 | Buy Now |
DISTI #
628-S-1009C19I-N4T1U
|
Mouser Electronics | Supervisory Circuits VOLTAGE DETECTOR ULTRA LOW IQ RoHS: Compliant | 91 |
|
$0.3810 / $0.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3600 / $0.4210 | Buy Now |
DISTI #
S-1009C19I-N4T1U
|
Avnet Americas | S-1009C19I-N4T1U - Tape and Reel (Alt: S-1009C19I-N4T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 / $0.4000 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 80 |
|
$0.4080 / $1.2160 | Buy Now |
Part Details for S-1009C19I-N4T1U
S-1009C19I-N4T1U CAD Models
S-1009C19I-N4T1U Part Data Attributes:
|
S-1009C19I-N4T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1009C19I-N4T1U
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSOP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.9V | |
Width | 1.25 mm |