Part Details for S-1009N35I-M5T1U by ABLIC Inc.
Overview of S-1009N35I-M5T1U by ABLIC Inc.
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1009N35I-M5T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2880-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
79 In Stock |
|
$0.3814 / $0.9800 | Buy Now |
DISTI #
S-1009N35I-M5T1U
|
Avnet Americas | Volt Supervisor Detect 3.5V Detection Voltage 0.7V to 10V N-Channel Open-Drain Output 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1009N35I-M5T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3600 / $0.4000 | Buy Now |
DISTI #
628-S-1009N35I-M5T1U
|
Mouser Electronics | Supervisory Circuits VOLTAGE DETECTOR ULTRA LOW IQ RoHS: Compliant | 0 |
|
$0.3770 / $0.4170 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3600 / $0.4210 | Buy Now |
DISTI #
36548595
|
Verical | Processor Supervisor 3.5V 1 Active Low/Open Drain 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 1601 | Americas - 2900 |
|
$0.8539 / $1.0291 | Buy Now |
|
Quest Components | 2320 |
|
$0.6120 / $2.0400 | Buy Now | |
DISTI #
S-1009N35I-M5T1U
|
Avnet Americas | Volt Supervisor Detect 3.5V Detection Voltage 0.7V to 10V N-Channel Open-Drain Output 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1009N35I-M5T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3600 / $0.4000 | Buy Now |
DISTI #
S-1009N35I-M5T1U
|
Avnet Americas | Volt Supervisor Detect 3.5V Detection Voltage 0.7V to 10V N-Channel Open-Drain Output 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1009N35I-M5T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3600 / $0.4000 | Buy Now |
DISTI #
C1S713100137803
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.4340 / $0.5440 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2016 Date Code: 2016 | 2900 |
|
$0.4080 / $1.2160 | Buy Now |
Part Details for S-1009N35I-M5T1U
S-1009N35I-M5T1U CAD Models
S-1009N35I-M5T1U Part Data Attributes:
|
S-1009N35I-M5T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1009N35I-M5T1U
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 4.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.5V | |
Width | 1.6 mm |
Alternate Parts for S-1009N35I-M5T1U
This table gives cross-reference parts and alternative options found for S-1009N35I-M5T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1009N35I-M5T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80835CNMC-B8UT2U | Power Supply Support Circuit, Fixed, 1 Channel, +3.5VV, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-1009N35I-M5T1U vs S-80835CNMC-B8UT2U |
S-80935CLMC-G65T2U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-1009N35I-M5T1U vs S-80935CLMC-G65T2U |
S-80935CNMC-G85T2U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | S-1009N35I-M5T1U vs S-80935CNMC-G85T2U |
88C35L-AF5-R | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | S-1009N35I-M5T1U vs 88C35L-AF5-R |
S-80835CLMC-B6UT2U | Power Supply Support Circuit, Fixed, 1 Channel, +3.5VV, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-1009N35I-M5T1U vs S-80835CLMC-B6UT2U |
S-80135BNMC-JUUT2U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-1009N35I-M5T1U vs S-80135BNMC-JUUT2U |