Part Details for S-1011J4B-M6T1U4 by ABLIC Inc.
Overview of S-1011J4B-M6T1U4 by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1011J4B-M6T1U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1011J4B-M6T1U4-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-6 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5727 / $0.6264 | Buy Now |
DISTI #
S-1011J4B-M6T1U4
|
Avnet Americas | Volt Supervisor Detect 3.6V to 4.95V Detection Voltage 1.8V to 36V N-Channel Open-Drain Output 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-1011J4B-M6T1U4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5500 / $0.6100 | Buy Now |
DISTI #
628-S-1011J4B-M6T1U4
|
Mouser Electronics | Supervisory Circuits VOLT DET RoHS: Compliant | 0 |
|
$0.5720 / $0.6160 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5680 / $0.8440 | Buy Now |
DISTI #
S-1011J4B-M6T1U4
|
Avnet Americas | Volt Supervisor Detect 3.6V to 4.95V Detection Voltage 1.8V to 36V N-Channel Open-Drain Output 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-1011J4B-M6T1U4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5500 / $0.6100 | Buy Now |