Part Details for S-1112B22MC-L6HTFU by ABLIC Inc.
Overview of S-1112B22MC-L6HTFU by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1112B22MC-L6HTFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1112B22MC-L6HTFU-ND
|
DigiKey | IC REG LINEAR 2.2V 150MA SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3697 / $0.4044 | Buy Now |
DISTI #
S-1112B22MC-L6HTFU
|
Avnet Americas | LDO Regulator Positive Single-OUT 2.2V 150mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1112B22MC-L6HTFU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3500 / $0.3900 | Buy Now |
DISTI #
628-S1112B22MCL6HTFG
|
Mouser Electronics | LDO Voltage Regulators Linear LDO Reg Hi 50uA Iq 150mA Iout RoHS: Compliant | 0 |
|
$0.3690 / $0.4040 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3490 / $0.4090 | Buy Now |
DISTI #
66221430
|
Verical | LDO Voltage Regulator Min Qty: 102 Package Multiple: 1 Date Code: 1501 | Americas - 3000 |
|
$0.6978 / $0.8034 | Buy Now |
|
Quest Components | 2400 |
|
$0.5580 / $1.8600 | Buy Now | |
DISTI #
S-1112B22MC-L6HTFU
|
Avnet Americas | LDO Regulator Positive Single-OUT 2.2V 150mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1112B22MC-L6HTFU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3500 / $0.3900 | Buy Now |
DISTI #
S-1112B22MC-L6HTFU
|
Avnet Americas | LDO Regulator Positive Single-OUT 2.2V 150mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1112B22MC-L6HTFU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3500 / $0.3900 | Buy Now |
|
CHIPMALL.COM LIMITED | 3000 |
|
$0.5383 / $1.0220 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 3000 |
|
$0.3720 / $2.5680 | Buy Now |
Part Details for S-1112B22MC-L6HTFU
S-1112B22MC-L6HTFU CAD Models
S-1112B22MC-L6HTFU Part Data Attributes
|
S-1112B22MC-L6HTFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1112B22MC-L6HTFU
ABLIC Inc.
IC REG LINEAR 2.2V 150MA SOT-23-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.35 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.222 V | |
Output Voltage1-Min | 2.178 V | |
Output Voltage1-Nom | 2.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |