Part Details for S-1112B42PN-L7B-TFG by ABLIC Inc.
Overview of S-1112B42PN-L7B-TFG by ABLIC Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1112B42PN-L7B-TFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1112B42PN-L7BTFG
|
Avnet Americas | LDO Regulator Pos 4.2V 0.15A 5-Pin SON(A) T/R - Tape and Reel (Alt: S-1112B42PN-L7BTFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for S-1112B42PN-L7B-TFG
S-1112B42PN-L7B-TFG CAD Models
S-1112B42PN-L7B-TFG Part Data Attributes
|
S-1112B42PN-L7B-TFG
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1112B42PN-L7B-TFG
ABLIC Inc.
Fixed Positive LDO Regulator, 4.2V, 0.26V Dropout, CMOS, SON(A)-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | SON | |
Package Description | VSON, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.26 V | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-XDSO-N5 | |
JESD-609 Code | e6 | |
Length | 2 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 4.242 V | |
Output Voltage1-Min | 4.158 V | |
Output Voltage1-Nom | 4.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 1.7 mm |