Power Circuits
S-1122B45PN-L9E-TFG
ABLIC Inc.
Description: Fixed Positive LDO Regulator, 4.5V, 0.26V Dropout, CMOS, SON(A)-5

Overview of S-1122B45PN-L9E-TFG by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for S-1122B45PN-L9E-TFG by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-1122B45PN-L9ETFG
Avnet Americas LDO Regulator Pos 4.5V 0.15A 5-Pin SON(A) T/R - Tape and Reel (Alt: S-1122B45PN-L9ETFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ

CAD Models for S-1122B45PN-L9E-TFG by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-1122B45PN-L9E-TFG by ABLIC Inc.

S-1122B45PN-L9E-TFG
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
Part Package Code
SON
Package Description
VSON,
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.26 V
Dropout Voltage1-Nom
0.19 V
Input Voltage-Max
6.5 V
Input Voltage-Min
2 V
JESD-30 Code
R-XDSO-N5
JESD-609 Code
e6
Length
2 mm
Load Regulation-Max
0.04%
Number of Functions
1
Number of Terminals
5
Output Current1-Max
0.15 A
Output Voltage1-Max
4.545 V
Output Voltage1-Min
4.455 V
Output Voltage1-Nom
4.5 V
Package Body Material
UNSPECIFIED
Package Code
VSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.85 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
1%
Width
1.7 mm
Want to compare parts?
  1. S-1122B45PN-L9E-TFG
    ABLIC Inc.
    Fixed Positive LDO Regulator, 4.5V, 0.26V Dropout, CMOS, SON(A)-5
    VS

Related Parts for S-1122B45PN-L9E-TFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-1122B45PN-L9E-TFG by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-1122B45PN-L9E-TFG by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-1122B45PN-L9E-TFG would you like to use for your alert(s)?
  • Please alert me when S-1122B45PN-L9E-TFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-1122B45PN-L9E-TFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-1122B45PN-L9E-TFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-1122B45PN-L9E-TFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-1122B45PN-L9E-TFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-1122B45PN-L9E-TFG by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: