Part Details for S-1131B34UA-N4TTFG by ABLIC Inc.
Overview of S-1131B34UA-N4TTFG by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1131B34UA-N4TTFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1131B34UA-N4TTFG-ND
|
DigiKey | IC REG LINEAR 3.4V 300MA SOT89-3 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2954 / $0.3781 | Buy Now |
DISTI #
S-1131B34UA-N4TTFG
|
Avnet Americas | LDO Regulator Pos 3.4V 0.3A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: S-1131B34UA-N4TTFG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2700 / $0.3200 | Buy Now |
DISTI #
628-S1131B34UAN4TTFG
|
Mouser Electronics | LDO Voltage Regulators Linear LDO Reg Hi 35uA Iq 300mA Iout RoHS: Compliant | 1950 |
|
$0.2950 / $0.8900 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.4V 0.3A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant |
4975 In Stock |
|
$0.2929 / $0.3525 | Buy Now |
DISTI #
51605874
|
Verical | LDO Regulator Pos 3.4V 0.3A 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 1402 | Americas - 4000 |
|
$0.3985 / $0.4583 | Buy Now |
|
Master Electronics | LDO Regulator Pos 3.4V 0.3A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant |
4975 In Stock |
|
$0.2929 / $0.3525 | Buy Now |
Part Details for S-1131B34UA-N4TTFG
S-1131B34UA-N4TTFG CAD Models
S-1131B34UA-N4TTFG Part Data Attributes
|
S-1131B34UA-N4TTFG
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1131B34UA-N4TTFG
ABLIC Inc.
Fixed Positive LDO Regulator, 3.4V, 0.28V Dropout, CMOS, PSSO3, LEAD FREE, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.28 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.468 V | |
Output Voltage1-Min | 3.332 V | |
Output Voltage1-Nom | 3.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |