Part Details for S-1137A14-U5T1U by ABLIC Inc.
Overview of S-1137A14-U5T1U by ABLIC Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-1137A14-U5T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1137A14-U5T1U
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.4V 300mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-1137A14-U5T1U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4400 / $0.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4928 / $0.5796 | Buy Now |
Part Details for S-1137A14-U5T1U
S-1137A14-U5T1U CAD Models
S-1137A14-U5T1U Part Data Attributes
|
S-1137A14-U5T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1137A14-U5T1U
ABLIC Inc.
Fixed Positive LDO Regulator, 1.4V, 0.5V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-89, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | HLSOF, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.37 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.415 V | |
Output Voltage1-Min | 1.385 V | |
Output Voltage1-Nom | 1.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.1% | |
Width | 2.5 mm |